JANTXV2N2920L vs 2N2920-JQR-BG4 feature comparison

JANTXV2N2920L Semicoa Semiconductors

Buy Now

2N2920-JQR-BG4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP TT ELECTRONICS PLC
Part Package Code TO-78
Package Description TO-78, 6 PIN CYLINDRICAL, O-MBCY-W8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SINGLE
DC Current Gain-Min (hFE) 150 150
JEDEC-95 Code TO-78 TO-77
JESD-30 Code O-MBCY-W6 O-MBCY-W8
Number of Elements 2 1
Number of Terminals 6 8
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/355
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD
Transition Frequency-Nom (fT) 60 MHz

Compare JANTXV2N2920L with alternatives

Compare 2N2920-JQR-BG4 with alternatives