JANTXV2N2920L
vs
2N2919LE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SEMICOA CORP
MICROSEMI CORP
Part Package Code
TO-78
Package Description
TO-78, 6 PIN
TO-78, 6 PIN
Pin Count
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
150
150
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/355
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare JANTXV2N2920L with alternatives
Compare 2N2919LE3 with alternatives