JANTXV2N2906A vs 2N4354 feature comparison

JANTXV2N2906A Defense Logistics Agency

Buy Now

2N4354 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CENTRAL SEMICONDUCTOR CORP
Package Description TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.6 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JESD-30 Code O-MBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/291M
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 400 ns
Turn-on Time-Max (ton) 45 ns 100 ns
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 30 pF
JEDEC-95 Code TO-105
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.35 W
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.5 V

Compare JANTXV2N2906A with alternatives

Compare 2N4354 with alternatives