JANTXV2N2904
vs
2N1132-JQR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
SEMELAB LTD
Part Package Code
TO-39
BCY
Package Description
HERMETIC SEALED, METAL CAN-3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/290
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
50 MHz
Base Number Matches
8
2
Pbfree Code
No
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
105 ns
Turn-on Time-Max (ton)
40 ns
Compare JANTXV2N2904 with alternatives
Compare 2N1132-JQR with alternatives