JANTXV2N2323S vs JAN2N2323AS feature comparison

JANTXV2N2323S Silicon Transistor Corporation

Buy Now Datasheet

JAN2N2323AS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 75 mA
DC Gate Trigger Voltage-Max 1 V 0.6 V
Holding Current-Max 2 mA 2 mA
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 220 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 2.512 A
Reference Standard MIL MIL-19500/276F
Repetitive Peak Off-state Voltage 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Package Description TO-5, 3 PIN
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 20 µs
Critical Rate of Rise of Off-State Voltage-Min 0.7 V/us
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Reverse Voltage 50 V

Compare JANTXV2N2323S with alternatives

Compare JAN2N2323AS with alternatives