JANTXV2N2323S vs 2N2324 feature comparison

JANTXV2N2323S Silicon Transistor Corporation

Buy Now Datasheet

2N2324

Part not found

Search for 2N2324
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 2 mA
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 15 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 220 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 2.512 A
Reference Standard MIL
Repetitive Peak Off-state Voltage 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR
Base Number Matches 1

Compare JANTXV2N2323S with alternatives