JANTXV2N2323AS
vs
2N2323A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
SEMITRONICS CORP
|
Package Description |
TO-5, 3 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
75 mA
|
0.02 mA
|
JEDEC-95 Code |
TO-39
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/276F
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
9
|
18
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
DC Gate Trigger Voltage-Max |
|
0.6 V
|
Holding Current-Max |
|
3 mA
|
Leakage Current-Max |
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
|
15 A
|
On-state Current-Max |
|
1600 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
RMS On-state Current-Max |
|
1.6 A
|
Repetitive Peak Off-state Voltage |
|
50 V
|
Repetitive Peak Reverse Voltage |
|
50 V
|
|
|
|
Compare JANTXV2N2323AS with alternatives
Compare 2N2323A with alternatives