JANTXV2N2323A vs JANTX2N2323S feature comparison

JANTXV2N2323A Silicon Transistor Corporation

Buy Now Datasheet

JANTX2N2323S

Part not found

Search for JANTX2N2323S
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.02 mA
DC Gate Trigger Voltage-Max 0.9 V
Holding Current-Max 3 mA
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 15 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 1600 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 2.512 A
Reference Standard MIL
Repetitive Peak Off-state Voltage 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR
Base Number Matches 3

Compare JANTXV2N2323A with alternatives