JANTXV2N2323A
vs
JAN2N2323A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON TRANSISTOR CORP
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.02 mA
0.02 mA
DC Gate Trigger Voltage-Max
0.9 V
0.9 V
Holding Current-Max
3 mA
3 mA
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
0.1 mA
Non-Repetitive Pk On-state Cur
15 A
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
1600 A
1600 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
2.512 A
2.512 A
Reference Standard
MIL
MIL
Repetitive Peak Off-state Voltage
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
3
Compare JANTXV2N2323A with alternatives
Compare JAN2N2323A with alternatives