JANTXV2N2222AUA vs JANTX2N2222AUA feature comparison

JANTXV2N2222AUA CRYSTALONICS Inc

Buy Now Datasheet

JANTX2N2222AUA TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTALONICS INC OPTEK TECHNOLOGY INC
Package Description SURFACEMOUNT PACKAGE-4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-XDSO-N4 R-CDSO-N4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/255T MIL
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 250 MHz

Compare JANTXV2N2222AUA with alternatives

Compare JANTX2N2222AUA with alternatives