JANTXV2N2222AUA
vs
JANTX2N2222AUA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CRYSTALONICS INC
DEFENSE LOGISTICS AGENCY
Package Description
SURFACEMOUNT PACKAGE-4
SURFACEMOUNT PACKAGE-4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-XDSO-N4
R-XDSO-N4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/255T
MIL-19500/255T
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
1
Compare JANTXV2N2222AUA with alternatives
Compare JANTX2N2222AUA with alternatives