JANTXV2N2218AL
vs
JAN2N2218AL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
SIMILAR TO TO-39, 3 PIN
SIMILAR TO TO-39, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/251L
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV2N2218AL with alternatives
Compare JAN2N2218AL with alternatives