JANTXV2N1613L vs 2N1613L feature comparison

JANTXV2N1613L Raytheon Semiconductor

Buy Now Datasheet

2N1613L VPT Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR VPT COMPONENTS
Package Description SIMILAR TO TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Reference Standard MIL-19500/181F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 7 6
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 25 pF
JEDEC-95 Code TO-5
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 3 W
Transistor Application SWITCHING
VCEsat-Max 1.5 V

Compare JANTXV2N1613L with alternatives