JANTXV1N981B-1
vs
JANTX1N980B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
BKC SEMICONDUCTORS INC
VPT COMPONENTS
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
230 Ω
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Knee Impedance-Max
2000 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
68 V
62 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
65.96 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
1.8 mA
2 mA
Base Number Matches
9
5
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-35
Reference Standard
MIL-19500/117
Compare JANTX1N980B with alternatives