JANTXV1N979B vs 1N979A feature comparison

JANTXV1N979B MACOM

Buy Now Datasheet

1N979A Invensys Sensor Systems

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC INVENSYS SENSOR SYSTEMS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Standard MIL-19500/117
Reference Voltage-Nom 56 V 56 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 10%
Working Test Current 2.2 mA 2.2 mA
Base Number Matches 5 22
Rohs Code No
Dynamic Impedance-Max 150 Ω
Operating Temperature-Max 175 °C

Compare JANTXV1N979B with alternatives