JANTXV1N966C-1
vs
JANTXV1N968C-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMPENSATED DEVICES INC
VPT COMPONENTS
Reach Compliance Code
unknown
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
16 V
20 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tol-Max
2%
2%
Working Test Current
7.8 mA
6.2 mA
Base Number Matches
8
8
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
25 Ω
Forward Voltage-Max (VF)
1.1 V
Knee Impedance-Max
750 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Reverse Current-Max
5000 µA
Reverse Test Voltage
15.2 V
Voltage Temp Coeff-Max
17.2 mV/°C
Compare JANTXV1N966C-1 with alternatives
Compare JANTXV1N968C-1 with alternatives