JANTXV1N963C-1 vs TC1N963C.TB feature comparison

JANTXV1N963C-1 Cobham Semiconductor Solutions

Buy Now Datasheet

TC1N963C.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 2%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-LALF-W2
Dynamic Impedance-Max 11.5 Ω
JESD-609 Code e3
Operating Temperature-Max 200 °C
Terminal Finish TIN

Compare JANTXV1N963C-1 with alternatives

Compare TC1N963C.TB with alternatives