JANTXV1N963C-1 vs 1N963CE3/TR feature comparison

JANTXV1N963C-1 Microsemi Corporation

Buy Now Datasheet

1N963CE3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 8 1
Package Description O-LALF-W2
Dynamic Impedance-Max 11.5 Ω
Operating Temperature-Max 175 °C

Compare JANTXV1N963C-1 with alternatives

Compare 1N963CE3/TR with alternatives