JANTXV1N962B-1 vs 1N962BT-85 feature comparison

JANTXV1N962B-1 Microsemi Corporation

Buy Now Datasheet

1N962BT-85 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ROHM CO LTD
Package Description HERMETICALLY SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/117
Reference Voltage-Nom 11 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5%
Working Test Current 11.5 mA 11.5 mA
Base Number Matches 2 1
Knee Impedance-Max 700 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 5 µA

Compare JANTXV1N962B-1 with alternatives

Compare 1N962BT-85 with alternatives