JANTXV1N944B-1 vs JANTX1N944B feature comparison

JANTXV1N944B-1 Defense Logistics Agency

Buy Now Datasheet

JANTX1N944B Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY COMPENSATED DEVICES INC
Package Description HERMETIC SEALED, GLASS, DO-7
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/157 MIL-19500/157
Reference Voltage-Nom 11.7 V 11.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 0.117 mV/°C 0.117 mV/°C
Voltage Tol-Max 5% 4.96%
Base Number Matches 4 4
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N944B-1 with alternatives

Compare JANTX1N944B with alternatives