JANTXV1N938B vs JANTXVRH938B feature comparison

JANTXV1N938B Motorola Semiconductor Products

Buy Now

JANTXVRH938B Microsemi Corporation

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC MICROSEMI CORP
O-LALF-W2 O-LALF-W2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35 DO-204AA
O-LALF-W2 O-LALF-W2
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
0.5 W 0.5 W
Not Qualified Not Qualified
MIL-19500/156M MIL-19500/156
9 V 9 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
0.09 mV/°C 0.09 mV/°C
5% 5%
4 1
No
No
DO-7
2
METALLURGICAL BONDED
e0
175 °C
-65 °C
UNIDIRECTIONAL
TIN LEAD
7.5 mA

Compare JANTXV1N938B with alternatives

Compare JANTXVRH938B with alternatives