JANTXV1N935B-1 vs JANTX1N935B-1 feature comparison

JANTXV1N935B-1 Microsemi Corporation

Buy Now Datasheet

JANTX1N935B-1 Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code DO-7
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500/156M
Reference Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.9 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 4 4

Compare JANTXV1N935B-1 with alternatives

Compare JANTX1N935B-1 with alternatives