JANTXV1N821-1
vs
1N821-1E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
DO-35, 2 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/159M
MIL-19500
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Base Number Matches
9
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
2 µA
Reverse Test Voltage
3 V
Terminal Finish
MATTE TIN
Voltage Temp Coeff-Max
0.62 mV/°C
Working Test Current
7.5 mA
Compare JANTXV1N821-1 with alternatives
Compare 1N821-1E3 with alternatives