JANTXV1N821-1 vs RH821-1 feature comparison

JANTXV1N821-1 Microchip Technology Inc

Buy Now Datasheet

RH821-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-35, 2 PIN O-LALF-W2
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks
Additional Feature METALLURGICALLY BONDED RADIATION HARDENED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code DO-204AH DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 2 µA
Reverse Test Voltage 3 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7.5 mA
Base Number Matches 1 2
Part Package Code DO-204
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTXV1N821-1 with alternatives

Compare RH821-1 with alternatives