JANTXV1N821 vs 1N821 feature comparison

JANTXV1N821 Compensated Devices Inc

Buy Now Datasheet

1N821 MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COMPENSATED DEVICES INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LALF-W2 HERMETIC SEALED PACKAGE-2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/159M
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 5% 4.84%
Working Test Current 7.5 mA
Base Number Matches 3 28
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N821 with alternatives

Compare 1N821 with alternatives