JANTXV1N758AUR-1
vs
1N758AUR-1E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
MICROSEMI CORP
Package Description
GLASS, LL34/35, MINIMELF-2
O-LELF-R2
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH SURGE CAPABILITY
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
17 Ω
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL
Reference Voltage-Nom
10 V
10 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
10
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare 1N758AUR-1E3 with alternatives