JANTXV1N746A-1 vs 1N746A-35_B0_10001 feature comparison

JANTXV1N746A-1 Compensated Devices Inc

Buy Now Datasheet

1N746A-35_B0_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer COMPENSATED DEVICES INC PAN JIT INTERNATIONAL INC
Package Description HERMETIC SEALED, GLASS PACKAGE-1
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/127
Reference Voltage-Nom 3.3 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 9 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N746A-35_B0_10001 with alternatives