JANTXV1N7052UR-1
vs
JANS1N7052UR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
VPT COMPONENTS
Package Description
MELF-2
MELF-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH SOURCE IMPEDANCE
HIGH SOURCE IMPEDANCE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
Limiting Voltage-Max
5.4 V
5.4 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500
Regulation Current-Nom (Ireg)
7.5 mA
7.5 mA
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
YES
YES
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Compare JANTXV1N7052UR-1 with alternatives
Compare JANS1N7052UR-1 with alternatives