JANTXV1N6766R
vs
1N6766R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, TO-254AA, 3 PIN
TO-254, 3 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
Application
POWER ULTRA FAST RECOVERY
POWER ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-XSFM-P3
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
12 A
12 A
Package Body Material
METAL
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/643
Reverse Recovery Time-Max
0.06 µs
0.06 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
5
4
Rohs Code
No
Factory Lead Time
35 Weeks
Forward Voltage-Max (VF)
1.35 V
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
400 V
Terminal Finish
TIN LEAD
Compare JANTXV1N6766R with alternatives
Compare 1N6766R with alternatives