JANTXV1N6766R
vs
1N6766R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
HERMETIC SEALED, TO-254AA, 3 PIN
HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
35 Weeks
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
POWER ULTRA FAST RECOVERY
POWER ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Output Current-Max
12 A
12 A
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/643
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.06 µs
0.06 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV1N6766R with alternatives
Compare 1N6766R with alternatives