JANTXV1N6674R
vs
1N6674RS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC, TO-254, 3 PIN
S-MSFM-P3
Reach Compliance Code
compliant
compliant
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
R-MSFM-T3
S-MSFM-P3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
15 A
15 A
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
TO-254AA
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
UNSPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
500 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV1N6674R with alternatives
Compare 1N6674RS with alternatives