JANTXV1N6674R
vs
JAN1N6674R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC, TO-254, 3 PIN
TO-254, 3 PIN
Reach Compliance Code
unknown
compliant
Application
ULTRA FAST RECOVERY
POWER
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
R-MSFM-T3
S-XSFM-P3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
15 A
15 A
Package Body Material
METAL
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
35 Weeks
Rep Pk Reverse Voltage-Max
500 V
Compare JANTXV1N6674R with alternatives
Compare JAN1N6674R with alternatives