JANTXV1N6658R
vs
JAN1N6658R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
TO-254AA
TO-254AA
Package Description
HERMETIC, TO-254, 3 PIN
ISOLATED TO-254AA, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY POWER
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
R-MSFM-T3
S-XSFM-P3
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
300 A
150 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Output Current-Max
40 A
15 A
Package Body Material
METAL
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/616B
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Compare JANTXV1N6658R with alternatives
Compare JAN1N6658R with alternatives