JANTXV1N6657R
vs
JANTX1N6657R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SENSITRON SEMICONDUCTOR
Package Description
ISOLATED TO-254AA, 3 PIN
HERMETIC, TO-254, 3 PIN
Reach Compliance Code
unknown
unknown
Application
ULTRA FAST RECOVERY POWER
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-XSFM-P3
R-MSFM-T3
Non-rep Pk Forward Current-Max
150 A
300 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
3
Output Current-Max
15 A
40 A
Package Body Material
UNSPECIFIED
METAL
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/616B
MIL-19500
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TO-254AA
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Rep Pk Reverse Voltage-Max
100 V
Terminal Finish
TIN LEAD
Compare JANTXV1N6657R with alternatives
Compare JANTX1N6657R with alternatives