JANTXV1N6643
vs
JANTX1N6643U
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEMTECH CORP
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
DO-35
|
|
Package Description |
SIMILAR TO DO-35, 2 PIN
|
SURFACEMOUNT PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
METALLURGICALLY BONDED
|
METALLURGICALLY BONDED
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.2 V
|
JESD-30 Code |
O-XALF-W2
|
O-XELF-R2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Output Current-Max |
0.3 A
|
0.3 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Qualified
|
Qualified
|
Reference Standard |
MIL-19500/578E
|
MIL-19500/578E
|
Rep Pk Reverse Voltage-Max |
50 V
|
75 V
|
Reverse Recovery Time-Max |
0.006 µs
|
0.006 µs
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
WRAP AROUND
|
Terminal Position |
AXIAL
|
END
|
Base Number Matches |
12
|
10
|
Application |
|
GENERAL PURPOSE
|
Non-rep Pk Forward Current-Max |
|
2.5 A
|
|
|
|
Compare JANTXV1N6643 with alternatives
Compare JANTX1N6643U with alternatives