JANTXV1N6642U
vs
JANTXV1N6642
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COMPENSATED DEVICES INC
AEROFLEX/METELICS INC
Package Description
SURFACEMOUNT PACKAGE-2
HERMETIC SEALED GLASS PACKAGE-2
Reach Compliance Code
unknown
unknown
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Output Current-Max
0.3 A
0.3 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/578E
MIL-19500/578
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
NO
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Base Number Matches
10
12
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
JESD-609 Code
e0
Power Dissipation-Max
0.75 W
Terminal Finish
TIN LEAD
Compare JANTXV1N6642 with alternatives