JANTXV1N6627US
vs
1N6627US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
Application
ULTRA FAST RECOVERY POWER
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
75 A
75 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
4 A
4 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/590F
Reverse Recovery Time-Max
0.03 µs
0.03 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Forward Voltage-Max (VF)
1.35 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
2 µA
Terminal Finish
TIN LEAD
Compare JANTXV1N6627US with alternatives
Compare 1N6627US with alternatives