JANTXV1N6624U
vs
JAN1N6624U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
MELF-A-2
Reach Compliance Code
unknown
compliant
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
20 A
20 A
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1.5 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL
MIL
Reverse Recovery Time-Max
0.05 µs
0.06 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
SINGLE
Forward Voltage-Max (VF)
1.6 V
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
900 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV1N6624U with alternatives
Compare JAN1N6624U with alternatives