JANTXV1N6622
vs
1N6622
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SEMTECH CORP
Package Description
HERMETIC, 106, 2 PIN
HERMETIC SEALED PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
106
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
1.6 V
JESD-30 Code
O-LALF-W2
O-XALF-W2
Non-rep Pk Forward Current-Max
20 A
20 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
1.2 A
2 A
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.03 µs
0.03 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
2
Additional Feature
LOW LEAKAGE CURRENT
Compare JANTXV1N6622 with alternatives
Compare 1N6622 with alternatives