JANTXV1N6491
vs
BZV85-C5V6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NXP SEMICONDUCTORS
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
45 mA
45 mA
Base Number Matches
5
5
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-41
Pin Count
2
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-41
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
2 µA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
2.7 mV/°C
Compare JANTXV1N6491 with alternatives
Compare BZV85-C5V6 with alternatives