JANTXV1N6488 vs JANTX1N4488D feature comparison

JANTXV1N6488 Compensated Devices Inc

Buy Now Datasheet

JANTX1N4488D Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/406F MIL-19500/406F
Reference Voltage-Nom 4.3 V 91 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 58 mA 2.8 mA
Base Number Matches 4 3

Compare JANTX1N4488D with alternatives