JANTXV1N6476US vs 1N6476US feature comparison

JANTXV1N6476US Microchip Technology Inc

Buy Now Datasheet

1N6476US Semtech Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMTECH CORP
Package Description GLASS PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant unknown
Breakdown Voltage-Min 54 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-N2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/552C
Rep Pk Reverse Voltage-Max 51.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 5 5
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 18 Weeks
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N6476US with alternatives

Compare 1N6476US with alternatives