JANTXV1N6466 vs JAN1N6160A feature comparison

JANTXV1N6466 Microchip Technology Inc

Buy Now Datasheet

JAN1N6160A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 3 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/551C MIL-19500
Rep Pk Reverse Voltage-Max 30.5 V 42.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 6
Pbfree Code No
Package Description HERMETIC SEALED, GLASS, C PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 53.2 V

Compare JANTXV1N6466 with alternatives

Compare JAN1N6160A with alternatives