JANTXV1N6345US
vs
JANTX1N6345US
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
COBHAM PLC
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
180 Ω
JESD-30 Code
O-MELF-R2
O-XELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/533
MIL-19500/533F
Reference Voltage-Nom
75 V
75 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
1.7 mA
1.7 mA
Base Number Matches
9
10
Package Description
HERMETIC SEALED, GLASS, B, MELF-2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED