JANTXV1N6304 vs 1N6304HR feature comparison

JANTXV1N6304 Sensitron Semiconductors

Buy Now Datasheet

1N6304HR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DIGITRON SEMICONDUCTORS
Package Description DO-5, 1 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application FAST RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.18 V
JEDEC-95 Code DO-203AB DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 70 A 70 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Reference Standard MIL-PRF-19500 MIL-19500
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 25 µA 25 µA
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 6 1
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare 1N6304HR with alternatives