JANTXV1N6169US vs JANTXV1N6169US feature comparison

JANTXV1N6169US Microchip Technology Inc

Buy Now Datasheet

JANTXV1N6169US Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSS COMPONENTS
Package Description MELF-2
Reach Compliance Code compliant compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL MIL-19500; MIL-HDBK-5961
Rep Pk Reverse Voltage-Max 98.8 V 98.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 1
Additional Feature TRAY
Breakdown Voltage-Min 117 V
Clamping Voltage-Max 187.3 V
Power Dissipation-Max 7.5 W
Reverse Current-Max 5 µA

Compare JANTXV1N6169US with alternatives

Compare JANTXV1N6169US with alternatives