JANTXV1N6161AUS
vs
JAN1N6161AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SEMTECH CORP
MICROSEMI CORP
Package Description
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
MELF-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
18 Weeks
Breakdown Voltage-Min
58.9 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
85.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XELF-N2
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
7.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/516
MIL
Rep Pk Reverse Voltage-Max
47.1 V
47.1 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Form
NO LEAD
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV1N6161AUS with alternatives
Compare JAN1N6161AUS with alternatives