JANTXV1N6152A vs 1N6048 feature comparison

JANTXV1N6152A Semicon Components Inc

Buy Now

1N6048 ProTek Devices

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICON COMPONENTS INC PROTEK DEVICES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY LOW IMPEDANCE
Breakdown Voltage-Min 25.7 V 21.6 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20.6 V 19 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 15
Breakdown Voltage-Max 26.4 V
Clamping Voltage-Max 34.7 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA

Compare JANTXV1N6152A with alternatives

Compare 1N6048 with alternatives