JANTXV1N6146AUS
vs
JANS1N6146AUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SEMTECH CORP
Package Description
MELF-2
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
O-XELF-N2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Qualified
Qualified
Reference Standard
MIL
MIL-19500/516
Rep Pk Reverse Voltage-Max
11.4 V
11.4 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.54
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Qualifications
DLA, Space
Breakdown Voltage-Min
14.25 V
Clamping Voltage-Max
21 V
Power Dissipation-Max
7.5 W
Compare JANTXV1N6146AUS with alternatives
Compare JANS1N6146AUS with alternatives