JANTXV1N6137US vs JAN1N6137US feature comparison

JANTXV1N6137US Microchip Technology Inc

Buy Now Datasheet

JAN1N6137US Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MELF-2 MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 25 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Min 180.5 V 180.5 V
Clamping Voltage-Max 286.7 V 286.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W 2 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 152 V 152 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 152 V 152 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1

Compare JANTXV1N6137US with alternatives

Compare JAN1N6137US with alternatives